
1903977-1 | |
|---|---|
DigiKey Part Number | A117330-ND |
Manufacturer | |
Manufacturer Product Number | 1903977-1 |
Description | CONN HDR 4POS EDGE R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1903977-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Natural | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 8 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.01000 | RM87.01 |
| 10 | RM73.93800 | RM739.38 |
| 25 | RM69.31040 | RM1,732.76 |
| 50 | RM66.00280 | RM3,300.14 |
| 100 | RM62.85360 | RM6,285.36 |
| 250 | RM58.92260 | RM14,730.65 |
| 500 | RM57.77122 | RM28,885.61 |
| Unit Price without VAT: | RM87.01000 |
|---|---|
| Unit Price with VAT: | RM95.71100 |

