240 Connector Header, Male Pins Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Connector Header, Male Pins Through Hole Black High Speed
A107863-ND
A107863-ND

1934331-1

DigiKey Part Number
A107863-ND
Manufacturer
Manufacturer Product Number
1934331-1
Description
CONN HEADER HD 240POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Connector Header, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934331-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
15
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM113.87000RM113.87
16RM93.61188RM1,497.79
112RM81.60759RM9,140.05
512RM73.77135RM37,770.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM113.87000
Unit Price with VAT:RM125.25700