90 Connector Header, Male Pins Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 Connector Header, Male Pins Through Hole Black High Speed
1934342-1
1934342-1

1934342-1

DigiKey Part Number
A107872-ND
Manufacturer
Manufacturer Product Number
1934342-1
Description
CONN HEADER HD 90POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934342-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
9
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 345 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
368RM65.40913RM24,070.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM65.40913
Unit Price with VAT:RM71.95004

Other Suppliers on DigiKey

345In Stock
Ships from WEC