



1954289-2 | |
|---|---|
DigiKey Part Number | A99124TR-ND - Tape & Reel (TR) A99124CT-ND - Cut Tape (CT) A99124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1954289-2 |
Description | CONN SSL RCPT & BLADE 4POS 4MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1954289-2 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer TE Connectivity AMP Connectors | Housing Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Board | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Blade and Receptacle, Hermaphroditic | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Voltage Rating 125V |
Mounting Type Board Edge, Surface Mount, Right Angle | Current Rating (Amps) 6A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM5.66600 | RM56.66 |
| 100 | RM4.81590 | RM481.59 |
| 500 | RM4.29854 | RM2,149.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.17522 | RM4,175.22 |
| 2,000 | RM3.97599 | RM7,951.98 |
| 3,000 | RM3.86392 | RM11,591.76 |
| 5,000 | RM3.72725 | RM18,636.25 |
| 7,000 | RM3.63991 | RM25,479.37 |
| 10,000 | RM3.54956 | RM35,495.60 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

