1954637-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1954637-1

DigiKey Part Number
2266-1954637-1-ND
Manufacturer
Manufacturer Product Number
1954637-1
Description
CONN PLUG USB2.0 TYPEA 4POS SLD
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
Circular Bayonet Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
50
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,152
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM168.54 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
4RM78.66500RM314.66
20RM77.19150RM1,543.83
36RM75.71667RM2,725.80
72RM74.24181RM5,345.41
76RM72.80934RM5,533.51
Unit Price without VAT:RM78.66500
Unit Price with VAT:RM86.53150