
1971788-2 | |
|---|---|
DigiKey Part Number | A119747TR-ND - Tape & Reel (TR) A119747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971788-2 |
Description | CONN TAB 18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971788-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44,000 | RM0.27312 | RM12,017.28 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

