
1977891-1 | |
|---|---|
DigiKey Part Number | 2266-1977891-1-ND |
Manufacturer | |
Manufacturer Product Number | 1977891-1 |
Description | CONN RCPT HSG MALE 16POS INLINE |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1977891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 16 (12 + 4 Power) | |
Shell Size - Insert | 23-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (12), 8 Power (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM137.35000 | RM412.05 |
| 12 | RM134.94500 | RM1,619.34 |
| 21 | RM132.62048 | RM2,785.03 |
| 42 | RM130.21690 | RM5,469.11 |
| 120 | RM118.39700 | RM14,207.64 |
| Unit Price without VAT: | RM137.35000 |
|---|---|
| Unit Price with VAT: | RM151.08500 |

