
1986371-3 | |
|---|---|
DigiKey Part Number | A112927-ND |
Manufacturer | |
Manufacturer Product Number | 1986371-3 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1986371-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 11 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.05-2mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | Side Stacking | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.756" (19.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.22000 | RM22.22 |
| 10 | RM15.76000 | RM157.60 |
| 25 | RM13.82800 | RM345.70 |
| 50 | RM12.63400 | RM631.70 |
| 100 | RM11.65330 | RM1,165.33 |
| 250 | RM10.64116 | RM2,660.29 |
| 800 | RM9.73091 | RM7,784.73 |
| Unit Price without VAT: | RM22.22000 |
|---|---|
| Unit Price with VAT: | RM24.44200 |

