3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1986714-3

DigiKey Part Number
A105401-ND
Manufacturer
Manufacturer Product Number
1986714-3
Description
TERM BLK 3P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1986714-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
130 A
Voltage
600 V
Wire Gauge
1-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Board Guide, Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Tin Plated
Screw Material - Plating
Steel - Nickel Plated
Torque - Screw
2.1-2.5 Nm (1.5-1.8 LbIn)
Screw Thread
M5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 413 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
160RM156.96125RM25,113.80
Manufacturers Standard Package
Unit Price without VAT:RM156.96125
Unit Price with VAT:RM172.65738

Other Suppliers on DigiKey

413In Stock
Ships from WEC