Pin Contact Solar 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1987280-2

DigiKey Part Number
2266-1987280-2-ND
Manufacturer
Manufacturer Product Number
1987280-2
Description
CONN PIN CONTACT 12AWG SILVER
Customer Reference
Detailed Description
Pin Contact Solar 12 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
12 AWG
Series
Contact Termination
Crimp
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,272
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
85RM3.27024RM277.97
510RM3.23080RM1,647.71
850RM3.19140RM2,712.69
1,700RM3.11260RM5,291.42
5,015RM3.07320RM15,412.10
Unit Price without VAT:RM3.27024
Unit Price with VAT:RM3.59726