
1SNA105002R2000 | |
|---|---|
DigiKey Part Number | 17-1SNA105002R2000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA105002R2000 |
Description | M4/6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA105002R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 32 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.45000 | RM14.45 |
| 10 | RM10.28100 | RM102.81 |
| 25 | RM8.98640 | RM224.66 |
| 50 | RM8.17680 | RM408.84 |
| 100 | RM7.50380 | RM750.38 |
| 250 | RM6.80244 | RM1,700.61 |
| 500 | RM6.39356 | RM3,196.78 |
| 1,000 | RM6.07060 | RM6,070.60 |
| 5,000 | RM5.63345 | RM28,167.25 |
| Unit Price without VAT: | RM14.45000 |
|---|---|
| Unit Price with VAT: | RM15.89500 |


