



1SNA115120R1700 | |
|---|---|
DigiKey Part Number | 17-1SNA115120R1700-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115120R1700 |
Description | M10/10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115120R1700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.28000 | RM18.28 |
| 10 | RM12.98600 | RM129.86 |
| 25 | RM11.37400 | RM284.35 |
| 50 | RM10.37080 | RM518.54 |
| 100 | RM9.54270 | RM954.27 |
| 250 | RM8.68408 | RM2,171.02 |
| 500 | RM8.18550 | RM4,092.75 |
| 1,000 | RM7.79273 | RM7,792.73 |
| 5,000 | RM7.18353 | RM35,917.65 |
| Unit Price without VAT: | RM18.28000 |
|---|---|
| Unit Price with VAT: | RM20.10800 |


