



1SNA115490R1300 | |
|---|---|
DigiKey Part Number | 17-1SNA115490R1300-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115490R1300 |
Description | MA2.5/5.D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115490R1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 630V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.42000 | RM30.42 |
| 10 | RM21.57200 | RM215.72 |
| 25 | RM18.99240 | RM474.81 |
| 50 | RM17.41560 | RM870.78 |
| 100 | RM16.12840 | RM1,612.84 |
| 250 | RM14.80888 | RM3,702.22 |
| 500 | RM14.04926 | RM7,024.63 |
| 1,000 | RM13.45431 | RM13,454.31 |
| Unit Price without VAT: | RM30.42000 |
|---|---|
| Unit Price with VAT: | RM33.46200 |


