
1SNA168973R0700 | |
|---|---|
DigiKey Part Number | 17-1SNA168973R0700-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA168973R0700 |
Description | BJM6-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA168973R0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.22000 | RM38.22 |
| 10 | RM32.48500 | RM324.85 |
| 30 | RM30.05967 | RM901.79 |
| 50 | RM28.99440 | RM1,449.72 |
| 100 | RM27.61070 | RM2,761.07 |
| 250 | RM25.88280 | RM6,470.70 |
| 500 | RM24.64848 | RM12,324.24 |
| 1,000 | RM23.47334 | RM23,473.34 |
| Unit Price without VAT: | RM38.22000 |
|---|---|
| Unit Price with VAT: | RM42.04200 |


