Image for 2-1102378-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1102378-7

DigiKey Part Number
2266-2-1102378-7-ND
Manufacturer
Manufacturer Product Number
2-1102378-7
Description
CONN HOOD SIDE ENTRY
Customer Reference
Detailed Description
Hood Connector Side Entry PG42 12
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
12
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG42
Size / Dimension
5.157" L x 3.504" W x 4.134" H (131.00mm x 89.00mm x 105.00mm)
Housing Color
Black
Features
-
Ingress Protection
-
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Aluminum Oxide
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM426.07000RM426.07
Unit Price without VAT:RM426.07000
Unit Price with VAT:RM468.67700