



2-1355154-1 | |
|---|---|
DigiKey Part Number | 17-2-1355154-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1355154-1 |
Description | MQS STIFTWANNE 18P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
cms-datasheet | cms-datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.264" (6.70mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.799" (20.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | RM11.82000 | RM11.82 |
| 10 | RM10.05500 | RM100.55 |
| Unit Price without VAT: | RM11.82000 |
|---|---|
| Unit Price with VAT: | RM13.00200 |


