Image for 2-1437382-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1437382-2

DigiKey Part Number
2-1437382-2-ND
Manufacturer
Manufacturer Product Number
2-1437382-2
Description
CONN BARRIER STRIP 8CIRC 0.63"
Customer Reference
Detailed Description
8 Circuit 0.630" (16.00mm) Barrier Block Connector Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
16
Pitch
0.630" (16.00mm)
Number of Rows
2
Current Rating (Amps)
-
Voltage Rating
600V
Wire Gauge
8-18 AWG
Top Termination
Stud
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic), Glass Filled
Material Flammability Rating
UL94 V-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.