2-1546724-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM64.89000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM14.20805
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM15.59530
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM14.55515
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM14.20805
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM20.36250
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: RM18.94195
Datasheet
Image for 2-1546724-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1546724-5

DigiKey Part Number
2-1546724-5-ND
Manufacturer
Manufacturer Product Number
2-1546724-5
Description
CONN BARRIER STRIP 7CIRC 0.375"
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
7
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.