Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-165008-1

DigiKey Part Number
A135416TR-ND - Tape & Reel (TR)
A135416CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-165008-1
Description
CONN SPADE TERM 16-22AWG M4 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M4 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.831" (21.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.106" ~ 0.142" (2.69mm ~ 3.61mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.248" (6.30mm)
Length - Termination
0.386" (9.80mm)
Tongue Inside Opening
0.169" (4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,692
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.65500RM16.55
25RM1.55240RM38.81
50RM1.47820RM73.91
100RM1.40740RM140.74
250RM1.31912RM329.78
500RM1.25600RM628.00
1,000RM1.19599RM1,195.99
2,500RM1.12109RM2,802.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.01211RM5,060.55
10,000RM0.96382RM9,638.20
15,000RM0.93665RM14,049.75
25,000RM0.90351RM22,587.75
35,000RM0.88233RM30,881.55
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700