60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1735482-2

DigiKey Part Number
A108275TR-ND - Tape & Reel (TR)
A108275CT-ND - Cut Tape (CT)
A108275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1735482-2
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-1735482-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
17mm
Number of Positions
60
Height Above Board
0.620" (15.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM42.12000RM42.12
10RM35.78700RM357.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM31.02790RM3,102.79
200RM29.54745RM5,909.49
300RM28.71460RM8,614.38
500RM27.69906RM13,849.53
700RM27.04990RM18,934.93
1,000RM26.37865RM26,378.65
Manufacturers Standard Package
Unit Price without VAT:RM42.12000
Unit Price with VAT:RM46.33200