Connector Header Through Hole, Right Angle 28 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 28 position 0.098" (2.50mm)
2-1969572-8
2-1969572-8

2-1969572-8

DigiKey Part Number
A121870-ND
Manufacturer
Manufacturer Product Number
2-1969572-8
Description
CONN HEADER R/A 28POS 2.5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1969572-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.479" (12.17mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Features
Board Lock, Glow Wire Compliant
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
4.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Applications
General Purpose, Industrial, Lighting
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,619
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.74000RM6.74
77RM4.95779RM381.75
154RM4.72110RM727.05
539RM4.32143RM2,329.25
1,001RM4.13672RM4,140.86
5,005RM3.69289RM18,482.91
10,010RM3.51685RM35,203.67
Manufacturers Standard Package
Unit Price without VAT:RM6.74000
Unit Price with VAT:RM7.41400