
2-2330552-1 | |
|---|---|
DigiKey Part Number | 2266-2-2330552-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2330552-1 |
Description | CPX-4 PHM CARRIER ASSY, P4 |
Customer Reference | |
Detailed Description | Connector Carrier For LGA 4189 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2-2330552-1 Models |
Category | Body Material Thermoplastic |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Accessory Type Carrier | Base Product Number |
For Use With/Related Products LGA 4189 Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM11.22920 | RM280.73 |
| 150 | RM11.07140 | RM1,660.71 |
| 250 | RM10.87440 | RM2,718.60 |
| 500 | RM10.63800 | RM5,319.00 |
| Unit Price without VAT: | RM11.22920 |
|---|---|
| Unit Price with VAT: | RM12.35212 |

