2-2332040-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,594
Unit Price: RM1.89000
Datasheet
Image for 2-2332040-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2332040-2

DigiKey Part Number
17-2-2332040-2-ND
Manufacturer
Manufacturer Product Number
2-2332040-2
Description
CONN PLUG HSG 2POS
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes