


2-2834696-5 | |
|---|---|
DigiKey Part Number | 17-2-2834696-5TR-ND - Tape & Reel (TR) 17-2-2834696-5CT-ND - Cut Tape (CT) 17-2-2834696-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2834696-5 |
Description | AMPFOIL ULTRA-HEADER ASS-24POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834696-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.394" (10.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.99000 | RM13.99 |
| 10 | RM11.89100 | RM118.91 |
| 25 | RM11.14560 | RM278.64 |
| 50 | RM10.61280 | RM530.64 |
| 100 | RM10.10570 | RM1,010.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | RM9.30925 | RM2,978.96 |
| 640 | RM8.86506 | RM5,673.64 |
| 960 | RM8.61514 | RM8,270.53 |
| 1,600 | RM8.31037 | RM13,296.59 |
| 2,240 | RM8.11564 | RM18,179.03 |
| 3,200 | RM7.91417 | RM25,325.34 |
| Unit Price without VAT: | RM13.99000 |
|---|---|
| Unit Price with VAT: | RM15.38900 |

