Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320665-1

DigiKey Part Number
A100497TR-ND - Tape & Reel (TR)
A100497CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320665-1
Description
CONN SPADE TERM 16-22AWG #6 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-320665-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.297" (7.54mm)
Length - Overall
0.765" (19.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
-
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,295
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.62300RM16.23
25RM1.52240RM38.06
50RM1.45000RM72.50
100RM1.38060RM138.06
250RM1.29404RM323.51
500RM1.23220RM616.10
1,000RM1.17329RM1,173.29
2,500RM1.09981RM2,749.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.04732RM5,236.60
10,000RM0.99734RM9,973.40
15,000RM0.96922RM14,538.30
25,000RM0.93494RM23,373.50
35,000RM0.91303RM31,956.05
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300