
2-323682-1 | |
|---|---|
DigiKey Part Number | A27506TR-ND - Tape & Reel (TR) A27506CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323682-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323682-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.188" (30.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM7.50200 | RM75.02 |
| 25 | RM7.03200 | RM175.80 |
| 50 | RM6.69560 | RM334.78 |
| 100 | RM6.37570 | RM637.57 |
| 250 | RM5.97604 | RM1,494.01 |
| 500 | RM5.69078 | RM2,845.39 |
| 1,000 | RM5.50694 | RM5,506.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.23257 | RM13,081.42 |
| 5,000 | RM4.98306 | RM24,915.30 |
| 7,500 | RM4.84269 | RM36,320.18 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |



