
2-323934-2 | |
|---|---|
DigiKey Part Number | A24717-ND |
Manufacturer | |
Manufacturer Product Number | 2-323934-2 |
Description | CONN FERRULE RG58,141 CRIMP TIN |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-58C, 141A, 223 Cables |
Datasheet | Datasheet |
EDA/CAD Models | 2-323934-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-58C, 141A, 223 Cables | |
Body Material | Copper | |
Body Finish | Tin | |
Features | Shielded | |
Color | Green | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

