2-329445-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: RM67.62000
Datasheet

Similar


Molex
In Stock: 621
Unit Price: RM39.07000
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
2-329445-1
2-329445-1

2-329445-1

DigiKey Part Number
A24412-ND
Manufacturer
Manufacturer Product Number
2-329445-1
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
EDA/CAD Models
2-329445-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2.5 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Obsolete
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Silver
Contact Termination
Push On
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59, 59A, 59B, 62, 62A, 62B, 124, 140, 210
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-4321Amphenol RF0ARF1680-NDRM67.62000Direct
0731740093Molex621WM5381-NDRM39.07000Similar
Obsolete
Marketplace Stock: 105 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105In Stock
Ships from WEC