
2-32953-1 | |
|---|---|
DigiKey Part Number | A27309TR-ND - Tape & Reel (TR) A27309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32953-1 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32953-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM3.01800 | RM30.18 |
| 25 | RM2.82880 | RM70.72 |
| 50 | RM2.69340 | RM134.67 |
| 100 | RM2.56420 | RM256.42 |
| 250 | RM2.40356 | RM600.89 |
| 500 | RM2.28866 | RM1,144.33 |
| 1,000 | RM2.17941 | RM2,179.41 |
| 2,500 | RM2.04295 | RM5,107.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.00385 | RM10,019.25 |
| 10,000 | RM1.90828 | RM19,082.80 |
| 15,000 | RM1.85451 | RM27,817.65 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |


