
2-34263-1 | |
|---|---|
DigiKey Part Number | 2-34263-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-34263-1 |
Description | CONN TERM RECT TONG 16-22 AWG #6 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.529" (13.44mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.061" (1.55mm) | |
Diameter - Barrel OD | 0.141" (3.58mm) | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |

