
2-34824-3 | |
|---|---|
DigiKey Part Number | A135585TR-ND - Tape & Reel (TR) A135585CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34824-3 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34824-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.105" ~ 0.200" (2.67mm ~ 5.08mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.296" (32.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM6.33200 | RM63.32 |
| 25 | RM5.93360 | RM148.34 |
| 50 | RM5.64920 | RM282.46 |
| 100 | RM5.37930 | RM537.93 |
| 250 | RM5.04224 | RM1,260.56 |
| 500 | RM4.80152 | RM2,400.76 |
| 1,000 | RM4.57300 | RM4,573.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.41482 | RM11,037.05 |
| 5,000 | RM4.20429 | RM21,021.45 |
| 7,500 | RM4.08586 | RM30,643.95 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |



