
2-34837-4 | |
|---|---|
DigiKey Part Number | A135586TR-ND - Tape & Reel (TR) A135586CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34837-4 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34837-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.594" (40.49mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM5.07100 | RM50.71 |
| 25 | RM4.75160 | RM118.79 |
| 50 | RM4.52460 | RM226.23 |
| 100 | RM4.30840 | RM430.84 |
| 250 | RM4.03836 | RM1,009.59 |
| 500 | RM3.84552 | RM1,922.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.77180 | RM3,771.80 |
| 2,000 | RM3.59181 | RM7,183.62 |
| 3,000 | RM3.49055 | RM10,471.65 |
| 5,000 | RM3.36708 | RM16,835.40 |
| 7,000 | RM3.28817 | RM23,017.19 |
| 10,000 | RM3.20654 | RM32,065.40 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

