
2-35149-1 | |
|---|---|
DigiKey Part Number | A135590TR-ND - Tape & Reel (TR) A135590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35149-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35149-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.953" (24.21mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM3.02600 | RM30.26 |
| 25 | RM2.83680 | RM70.92 |
| 50 | RM2.70200 | RM135.10 |
| 100 | RM2.57240 | RM257.24 |
| 250 | RM2.41128 | RM602.82 |
| 500 | RM2.29608 | RM1,148.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.18851 | RM3,282.76 |
| 3,000 | RM2.08405 | RM6,252.15 |
| 4,500 | RM2.02530 | RM9,113.85 |
| 7,500 | RM1.95365 | RM14,652.38 |
| 10,500 | RM1.90785 | RM20,032.42 |
| 15,000 | RM1.86049 | RM27,907.35 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |




