



2-353293-3 | |
|---|---|
DigiKey Part Number | A141358-ND |
Manufacturer | |
Manufacturer Product Number | 2-353293-3 |
Description | CONN RCPT 3POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-353293-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.90200 | RM9.02 |
| 25 | RM0.84480 | RM21.12 |
| 50 | RM0.80380 | RM40.19 |
| 100 | RM0.76510 | RM76.51 |
| 250 | RM0.71724 | RM179.31 |
| 500 | RM0.68288 | RM341.44 |
| 1,000 | RM0.65026 | RM650.26 |
| 3,000 | RM0.60172 | RM1,805.16 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

