Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36158-1

DigiKey Part Number
A27252TR-ND - Tape & Reel (TR)
A27252CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-36158-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-36158-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.170" (2.67mm ~ 4.32mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.859" (21.82mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,466
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.45800RM14.58
25RM1.36640RM34.16
50RM1.30100RM65.05
100RM1.23870RM123.87
250RM1.16104RM290.26
500RM1.10556RM552.78
1,000RM1.05277RM1,052.77
2,500RM0.98681RM2,467.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.96789RM4,839.45
10,000RM0.92171RM9,217.10
15,000RM0.89573RM13,435.95
25,000RM0.86404RM21,601.00
35,000RM0.84379RM29,532.65
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300