2-440397-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 84
Unit Price: RM53.66000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM40.97760
Datasheet

Similar


NorComp Inc.
In Stock: 1,001
Unit Price: RM47.16000
Datasheet

Similar


NorComp Inc.
In Stock: 2,743
Unit Price: RM52.76000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM42.02560
Datasheet

Similar


NorComp Inc.
In Stock: 491
Unit Price: RM47.16000
Datasheet

Similar


NorComp Inc.
In Stock: 238
Unit Price: RM47.16000
Datasheet

Similar


NorComp Inc.
In Stock: 178
Unit Price: RM52.76000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM38.15500
Datasheet
Image for 2-440397-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-440397-3

DigiKey Part Number
2-440397-3-ND
Manufacturer
Manufacturer Product Number
2-440397-3
Description
CONN D-SUB RCPT 25POS R/A SLDR
Customer Reference
Detailed Description
25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
3 (DB, B); 3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes