4 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-521498-2

DigiKey Part Number
2-521498-2-ND
Manufacturer
Manufacturer Product Number
2-521498-2
Description
CONN RCPT HOUSING 0.25 4POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
2-521498-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
4
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Panel Mount
Color
Red
Material
Polyamide (PA), Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM1.69741RM3,394.82
Manufacturers Standard Package
Unit Price without VAT:RM1.69741
Unit Price with VAT:RM1.86715