
2-5331677-4 | |
|---|---|
DigiKey Part Number | 2-5331677-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-5331677-4 |
Description | CONN SOCKET RCPT .026-.029 30AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.026" ~ 0.029" (0.66mm ~ 0.74mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-5331677-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.026" ~ 0.029" (0.66mm ~ 0.74mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.125" (3.18mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM1.98386 | RM39,677.20 |
| Unit Price without VAT: | RM1.98386 |
|---|---|
| Unit Price with VAT: | RM2.18225 |

