
2-643075-5 | |
|---|---|
DigiKey Part Number | 2-643075-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-643075-5 |
Description | CONN COVER STRAIN RELIEF 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-643075-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 25 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.47451 | RM2,949.02 |
| Unit Price without VAT: | RM1.47451 |
|---|---|
| Unit Price with VAT: | RM1.62196 |


