
2-645115-0 | |
|---|---|
DigiKey Part Number | 2-645115-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-645115-0 |
Description | CONN CARDEDGE HSG 250POS .100 |
Customer Reference | |
Detailed Description | 250 Position Card Edge Connector Housing Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 250 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Card Latch | |
Mounting Type | - | |
Color | Black | |
Flange Feature | - | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |

