2-66506-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 13,074
Unit Price: RM0.59000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 100,941
Unit Price: RM0.79000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 32,801
Unit Price: RM1.26000
Datasheet
Pin Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-66506-5

DigiKey Part Number
A23043TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-66506-5
Description
CONN PIN 20-24AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types