Direct

2-745287-0 | |
|---|---|
DigiKey Part Number | 2-745287-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-745287-0 |
Description | CONN PIN GOLD SOLDER CUP |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
















