



2-84953-2 | |
|---|---|
DigiKey Part Number | A101409TR-ND - Tape & Reel (TR) A101409CT-ND - Cut Tape (CT) A101409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-2 |
Description | CONN FPC TOP 22POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.09000 | RM8.09 |
| 10 | RM6.88900 | RM68.89 |
| 25 | RM6.45680 | RM161.42 |
| 50 | RM6.14740 | RM307.37 |
| 100 | RM5.85380 | RM585.38 |
| 250 | RM5.48700 | RM1,371.75 |
| 500 | RM5.22500 | RM2,612.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM3.68088 | RM4,417.06 |
| 2,400 | RM3.50526 | RM8,412.62 |
| 3,600 | RM3.40646 | RM12,263.26 |
| 6,000 | RM3.28598 | RM19,715.88 |
| 8,400 | RM3.20897 | RM26,955.35 |
| 12,000 | RM3.14159 | RM37,699.08 |
| Unit Price without VAT: | RM8.09000 |
|---|---|
| Unit Price with VAT: | RM8.89900 |











