



2-84953-5 | |
|---|---|
DigiKey Part Number | A101410TR-ND - Tape & Reel (TR) A101410CT-ND - Cut Tape (CT) A101410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-5 |
Description | CONN FPC TOP 25POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM6.08723 | RM7,304.68 |
| 2,400 | RM5.79690 | RM13,912.56 |
| 3,600 | RM5.63354 | RM20,280.74 |
| 6,000 | RM5.43437 | RM32,606.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.05000 | RM10.05 |
| 10 | RM8.53400 | RM85.34 |
| 25 | RM7.99960 | RM199.99 |
| 50 | RM7.61760 | RM380.88 |
| 100 | RM7.25390 | RM725.39 |
| 250 | RM6.79948 | RM1,699.87 |
| 500 | RM6.47500 | RM3,237.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM5.11000 | RM51.10 |
| 25 | RM4.95800 | RM123.95 |
| 50 | RM4.90840 | RM245.42 |
| 100 | RM4.55580 | RM455.58 |
| 250 | RM4.48024 | RM1,120.06 |
| 500 | RM4.07750 | RM2,038.75 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

