
2-953698-1 | |
|---|---|
DigiKey Part Number | 17-2-953698-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-953698-1 |
Description | 3POS MQS TAB |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Male Insert Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.79507 | RM2,692.61 |
| Unit Price without VAT: | RM1.79507 |
|---|---|
| Unit Price with VAT: | RM1.97458 |


