Image for 2-963449-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-963449-1

DigiKey Part Number
17-2-963449-1-ND
Manufacturer
Manufacturer Product Number
2-963449-1
Description
JPT-GEH KOMPL 29P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
29 Rectangular Connectors - Housings Housing for Female Insert Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-963449-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
2,016RM19.91922RM40,157.15
Unit Price without VAT:RM19.91922
Unit Price with VAT:RM21.91114