Connector Header Through Hole 16 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-968814-2

DigiKey Part Number
A128699-ND
Manufacturer
Manufacturer Product Number
2-968814-2
Description
CONN HEADER VERT 16POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position
Datasheet
 Datasheet
EDA/CAD Models
2-968814-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Lever Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.008" (25.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Mounting Flange, Sealed
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM60.52000RM60.52
10RM51.42500RM514.25
48RM46.03479RM2,209.67
96RM43.83823RM4,208.47
144RM42.60264RM6,134.78
288RM40.57104RM11,684.46
528RM38.87445RM20,525.71
1,008RM37.14299RM37,440.13
Manufacturers Standard Package
Unit Price without VAT:RM60.52000
Unit Price with VAT:RM66.57200