


2005250-1 | |
|---|---|
DigiKey Part Number | A131063-ND |
Manufacturer | |
Manufacturer Product Number | 2005250-1 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005250-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Features Double Lock Plate, Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 65°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.41100 | RM24.11 |
| 25 | RM2.26000 | RM56.50 |
| 50 | RM2.15120 | RM107.56 |
| 150 | RM1.99047 | RM298.57 |
| 300 | RM1.89527 | RM568.58 |
| 600 | RM1.80472 | RM1,082.83 |
| 1,050 | RM1.73480 | RM1,821.54 |
| 2,550 | RM1.62949 | RM4,155.20 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

