160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
2007394-5
2007394-5

2007394-5

DigiKey Part Number
A116842-ND
Manufacturer
Manufacturer Product Number
2007394-5
Description
CONN SFP+ RCP W/CAGE 2X4 160P RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007394-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x4)
Connector Type
SFP+
Number of Positions
160 (20 x 8)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM331.28000RM331.28
12RM278.01000RM3,336.12
36RM275.24833RM9,908.94
Manufacturers Standard Package
Unit Price without VAT:RM331.28000
Unit Price with VAT:RM364.40800