
2007716-1 | |
|---|---|
DigiKey Part Number | A107740-ND |
Manufacturer | |
Manufacturer Product Number | 2007716-1 |
Description | CONN RCPT IMPACT 120POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2007716-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30VAC/DC |
Pitch 0.075" (1.91mm) | Base Product Number |
Number of Rows 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.75000 | RM92.75 |
| 18 | RM75.61500 | RM1,361.07 |
| 36 | RM72.00667 | RM2,592.24 |
| 54 | RM69.97593 | RM3,778.70 |
| 108 | RM66.63815 | RM7,196.92 |
| 252 | RM62.77500 | RM15,819.30 |
| 504 | RM59.78270 | RM30,130.48 |
| Unit Price without VAT: | RM92.75000 |
|---|---|
| Unit Price with VAT: | RM102.02500 |

